
Technical specifications
- Type
235-107
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
3.81 mm
- No. of rows
1
- Pins per row
7
- Number of pins
7
- Series
235
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.75 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Orange
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Weight
4.148 g
- Manufacturer part #
235-107
- Industrial packaging
Yes
- Content
160 pc(s)
- Nominal voltage
320 V
- Width
28.17 mm
- Height
19.10 mm
- Length
12.50 mm
Documents & Downloads
Datasheet
Datasheet 652130 WAGO 235-107 Spring-loaded terminal 1.50 mm² Number of pins 7 Orange 160 pc(s)
User & Safety Instructions
User & Safety Instructions 652130 WAGO 235-107 Spring-loaded terminal 1.50 mm² Number of pins 7 Orange 160 pc(s)
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






