
Technical specifications
- Type
235-409/331-000
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
5.08 mm
- No. of rows
1
- Pins per row
9
- Number of pins
9
- Series
235
- Min. stripping length
12 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.25 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
0.75 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Weight
6.924 g
- Manufacturer part #
235-409/331-000
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
630 V
- Width
46.50 mm
- Height
19.10 mm
- Length
12.50 mm
Documents & Downloads
Datasheet
Datasheet 652131 WAGO 235-409/331-000 Spring-loaded terminal 0.75 mm² Number of pins 9 Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 652131 WAGO 235-409/331-000 Spring-loaded terminal 0.75 mm² Number of pins 9 Grey 100 pc(s)
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






