
Technical specifications
- Type
235-551/331-000
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
7.50 mm
7.62 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
235
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
0.75 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
18
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Weight
0.913 g
- Manufacturer part #
235-551/331-000
- Industrial packaging
Yes
- Content
600 pc(s)
- Nominal voltage
630 V
- Width
19.10 mm
- Height
12.50 mm
- Length
9.00 mm
Documents & Downloads
Datasheet
Datasheet 652101 WAGO 235-551/331-000 Spring-loaded terminal Number of pins 1 Grey 600 pc(s)
User & Safety Instructions
User & Safety Instructions 652101 WAGO 235-551/331-000 Spring-loaded terminal Number of pins 1 Grey 600 pc(s)
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











