
Highlights & Details
Spring-loaded terminal
- Content 800 pc(s)
Technical specifications
- Type
235-711/333-000
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
5.08 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
235
- Min. stripping length
12 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
18
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Weight
0.67 g
- Manufacturer part #
235-711/333-000
- Industrial packaging
Yes
- Content
800 pc(s)
- Nominal voltage
630 V
- Width
19.10 mm
- Height
12.50 mm
- Length
6.50 mm
Documents & Downloads
Datasheet
Datasheet 653604 WAGO 235-711/333-000 Spring-loaded terminal 0.50 mm² Number of pins 1 Grey 800 pc(s)
User & Safety Instructions
User & Safety Instructions 653604 WAGO 235-711/333-000 Spring-loaded terminal 0.50 mm² Number of pins 1 Grey 800 pc(s)
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







