
Technical specifications
- Type
250-204/000-009
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
3.50 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Series
250
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Factory colour
Light grey
- Wire protection
Yes
- Weight
2.06 g
- Manufacturer part #
250-204/000-009
- Industrial packaging
Yes
- Content
300 pc(s)
- Nominal voltage
320 V
- Width
16.70 mm
- Height
15.50 mm
- Length
12.00 mm
Documents & Downloads
Datasheet
Datasheet 655353 WAGO 250-204/000-009 Spring-loaded terminal 1.50 mm² Number of pins 4 Light grey 300 pc(s)
User & Safety Instructions
User & Safety Instructions 655353 WAGO 250-204/000-009 Spring-loaded terminal 1.50 mm² Number of pins 4 Light grey 300 pc(s)





