
Highlights & Details
PCB terminal with lever
- Content 1 pc(s)
Technical specifications
- Packaging type
Piece
- Type
2604-1104
- Product type
Print terminal
- Features
+ actuator
- CS
5 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Series
2604
- Connection
Soldering
Spring-loaded heavy duty connector
- Nominal current
32 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
32 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (max.)
4 mm²
- Connector orientation
Perpendicular (to the PCB)
- Contact material
Tin
- Enclosure material
Thermoplastic
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
2604-1104
- Content
1 pc(s)
- Nominal voltage
630 V
- Width
22.40 mm
- Height
20.70 mm
- Length
19.20 mm
- Material
Polyamide
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2189624 WAGO 2604-1104 Print terminal 4 mm² Number of pins 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2189624 WAGO 2604-1104 Print terminal 4 mm² Number of pins 4 1 pc(s) Piece








































