Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
2616-1102/020-023
Print terminal
+ actuator
10 mm
2
2616
18 mm
20 mm
Soldering
Spring-loaded heavy duty connector
66 A
0.75 mm²
66 A
0.75 mm²
16 mm²
16 mm²
Parallel (to the PCB)
Tin
Thermoplastic
2616-1102/020-023
50 pc(s)
600 V
22.8 mm
33.2 mm
32 mm
yes
User & Safety Instructions 2189508 WAGO 2616-1102/020-023 Print terminal 16 mm² Number of pins 2 50 pc(s) Piece