Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
2616-3103/020-000
Print terminal
+ actuator
10 mm
1
3
2616
18 mm
20 mm
Soldering
Spring-loaded heavy duty connector
66 A
0.75 mm²
66 A
0.75 mm²
16 mm²
16 mm²
Perpendicular (to the PCB)
Tin
Thermoplastic
2616-3103/020-000
40 pc(s)
600 V
32.8 mm
34.2 mm
29.4 mm
yes
User & Safety Instructions 2189521 WAGO 2616-3103/020-000 Print terminal 16 mm² Number of pins 3 40 pc(s) Piece