
Highlights & Details
Power supply Pro 2
- 1-phaseTopBoost + PowerBoostCommunicative
- This text is machine translated.
Technical specifications
- Input voltage range 3 x AC 340 … 550 V.
- Product type
PSU enclosure
- Min. input voltage
340 V AC
- Input voltage (max.)
550 V AC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
480 W
- Phases
1
- Connection
Spring-loaded heavy duty connector
- Dim
(L x W x H) 130 x 70 x 130 mm
- Weight
1400 g
- Output voltage (max.)
24 V DC
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-25 °C
- Manufacturer part #
2787-2347
- Content
1 pc(s)
- PSU features
Surge protection
- Width
70 mm
- Height
130 mm
- Length
130 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
2787-2347
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2624915 WAGO 2787-2347 PSU enclosure 20 A 480 W Content 1 pc(s)
Description
Features
- Power supply with TopBoost, PowerBoost and configurable overload behaviorConfigurable digital signal input and output, optical status display, function keysCommunication interface for configuration and monitoringOptional connection to IO-Link, Ethernet/IP, Modbus TCP or Modbus RTUCan be switched in parallel, can be switched in seriesSelf-cooling by natural convection in a horizontal installation positionPlug-in connection technologyGalvanically separated output voltage (SELV/PELV) according to EN 61010-2-201/UL 61010-2-201Inscription recording for WAGO labeling cards (WMB) and WAGO labeling strips
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















