
Highlights & Details
2-conductor through terminal
- 285-1185
- Industrial packaging with 100 pieces
- This text is machine translated.
Technical specifications
- Packaging type
Bulk
- Product type
Continuity
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
50 mm²
- Cross section (flexible) (max.)
185 mm²
- Cross section (inflexible) (min.)
50 mm²
- Cross section (inflexible) (max.)
185 mm²
- Number of pins
2
- Factory colour
Grey
- Nominal current
353 A
- Nominal current - rounded value
353 A
- Nominal voltage
1000 V
- Stripping length (max.)
42 mm
- Manufacturer part #
285-1185
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
285-1185
- Dim
(L x W x H) 130 x 32 x 116 mm
- Width
32 mm
- Height
116 mm
- Length
130 mm
- Connector colour
Grey
Documents & Downloads
Datasheet
Datasheet 1379223 WAGO 285-1185 Continuity Pull spring Configuration: L Grey 100 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 1379223 WAGO 285-1185 Continuity Pull spring Configuration: L Grey 100 pc(s) Bulk
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







