
Technical specifications
- RELAY PLUG W.1 U DC 24 V
- Product type
Plug-in relay
- Type
286-304
- Coil nominal voltage
24 V DC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
300 V DC
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
192 W
- Connection
Jack connector
- Response time
8 ms
- Fall time
6 ms
- Durability
30 x 10 6 cycles
- Min. temperature
-25 °C
- Max. temperature
+40 °C
- Weight
35.044 g
- Factory colour
Grey
- Width
15 mm
- Content
1 pc(s)
7 A
15
70.2 mm
52 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
Silver
IP20
TRUE
DC
0
0
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 502351 WAGO 286-304 Plug-in relay 24 V DC 7 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502351 WAGO 286-304 Plug-in relay 24 V DC 7 A 1 change-over 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 116.97€ 90.97*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































