

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
286-364/004-000
24 V DC
1 maker
AgSnO2
250 V AC
Jack connector
16.9 g
Grey
10 mm
82.5 mm
(W x H) 10 mm x 82.5 mm
1 pc(s)
5 A
10
70.2 mm
52 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
Tin
IP20
TRUE
DC
0
1
0
not relevant
Datasheet 503397 WAGO 286-364/004-000 Plug-in relay 24 V DC 1 maker 1 pc(s)
User & Safety Instructions 503397 WAGO 286-364/004-000 Plug-in relay 24 V DC 1 maker 1 pc(s)
€ 89.98€ 68.98*
The necessary accessories are required to use the article as described.