
Technical specifications
- RELAY PLUG 24 V DC ,1 MAKE
- Product type
Plug-in relay
- Type
286-364
- Coil nominal voltage
24 V DC
- Contact type
1 maker
- Contact material
AgCdO
- Switching voltage (max.)
30 V DC
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
150 W
- Connection
Jack connector
- Response time
6 ms
- Fall time
6 ms
- Durability
2 X 107 switching cycles
- Weight
17.1 g
- Factory colour
Grey
- Width
10 mm
- Content
1 pc(s)
5 A
10
70.2 mm
52 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
Tin
IP20
TRUE
DC
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503396 WAGO 286-364 Plug-in relay 24 V DC 5 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503396 WAGO 286-364 Plug-in relay 24 V DC 5 A 1 maker 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 77.98€ 68.98*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































