
Number
Total (€ 104.99 / piece)
€ 120.00
-13 %
€ 104.99
incl. VAT
14-day return policy included
Technical specifications
- RELAY PLUG W.1 C/O AC 110 V
- Product type
Plug-in relay
- Type
286-507
- Coil nominal voltage
115 V AC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
300 V DC
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
192 W
- Connection
Jack connector
- Response time
8 ms
- Fall time
6 ms
- Durability
30 x 10 6 cycles
- Weight
33.6 g
- Factory colour
Grey
- Width
15 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 503445 WAGO 286-507 Plug-in relay 115 V AC 7 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503445 WAGO 286-507 Plug-in relay 115 V AC 7 A 1 change-over 1 pc(s)
Description
Relay with 1 changeover (1u), gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 136.98€ 121.97*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































