
Technical specifications
- RELAY PLUG W.1 C/O AC 220 V
- Product type
Plug-in relay
- Type
286-508
- Coil nominal voltage
230 V AC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
300 V DC
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
192 W
- Connection
Jack connector
- Response time
8 ms
- Fall time
6 ms
- Durability
30 x 10 6 cycles
- Weight
33.9 g
- Factory colour
Grey
- Width
15 mm
- Content
1 pc(s)
7 A
15
70.2 mm
52 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
230-230 V
230-230 V
Silver
IP20
TRUE
AC
0
0
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 503446 WAGO 286-508 Plug-in relay 230 V AC 7 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503446 WAGO 286-508 Plug-in relay 230 V AC 7 A 1 change-over 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 161.98€ 121.97*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































