
Highlights & Details
Line connection terminal
- 294-8415
- Industrial packaging with 250 pieces
- This text is machine translated.
Technical specifications
- Product type
Mains connector
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
5
- Factory colour
White
- Series
294
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Content
250 pc(s)
- Manufacturer part #
294-8415
14
- Stripping length
8 mm
- Connection
Pull spring
- Industrial packaging
Yes
- Nominal voltage
500 V
- Width
50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 657203 WAGO 294-8415 294-8415 Mains connector flexible: - fixed: 0.5-2.5 mm² Number of pins: 5 250 pc(s) White
User & Safety Instructions
User & Safety Instructions 657203 WAGO 294-8415 294-8415 Mains connector flexible: - fixed: 0.5-2.5 mm² Number of pins: 5 250 pc(s) White











