
Technical specifications
- Type
736-107/000-016
- Product type
2-tier terminal
- Features
+ PUSH WIRE®
- CS
5 mm
5.08 mm
- No. of rows
2
- Pins per row
7
- Number of pins
14
- Series
736
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.25 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
0.34 mm²
- Cross section (inflexible) (max.)
0.75 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
18
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Green
Yellow
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Weight
16.587 g
- Manufacturer part #
736-107/000-016
- Industrial packaging
Yes
- Content
49 pc(s)
- Nominal voltage
630 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 655770 WAGO 736-107/000-016 2-tier terminal 0.34 mm² Number of pins 14 Green, Yellow 49 pc(s)
User & Safety Instructions
User & Safety Instructions 655770 WAGO 736-107/000-016 2-tier terminal 0.34 mm² Number of pins 14 Green, Yellow 49 pc(s)










