
Technical specifications
- Type
736-415
- Product type
2-tier terminal
- Features
+ PUSH WIRE®
- CS
5 mm
5.08 mm
- No. of rows
2
- Pins per row
15
- Number of pins
30
- Series
736
- Min. stripping length
5 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Orange
- Wire protection
Yes
- Actuation direction
At an angle (to the PCB)
- Weight
34.18 g
- Manufacturer part #
736-415
- Industrial packaging
Yes
- Content
21 pc(s)
- Nominal voltage
630 V
- Width
77.20 mm
- Height
30.50 mm
- Length
21.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 655746 WAGO 736-415 2-tier terminal 2.50 mm² Number of pins 30 Orange 21 pc(s)
User & Safety Instructions
User & Safety Instructions 655746 WAGO 736-415 2-tier terminal 2.50 mm² Number of pins 30 Orange 21 pc(s)










