
Highlights & Details
Three-level terminal
- Content 96 pc(s)
Technical specifications
- Type
737-402
- Product type
3-tier terminal
- Features
+ PUSH WIRE®
- CS
5.08 mm
- No. of rows
3
- Pins per row
2
- Number of pins
6
- Series
737
- Min. stripping length
5 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Orange
- Wire protection
Yes
- Actuation direction
At an angle (to the PCB)
- Weight
8.87 g
- Manufacturer part #
737-402
- Industrial packaging
Yes
- Content
96 pc(s)
- Nominal voltage
630 V
- Width
44.00 mm
- Height
31.00 mm
- Length
11.16 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 656161 WAGO 737-402 3-tier terminal 2.50 mm² Number of pins 6 Orange 96 pc(s)
User & Safety Instructions
User & Safety Instructions 656161 WAGO 737-402 3-tier terminal 2.50 mm² Number of pins 6 Orange 96 pc(s)










