• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-1415/040-000 PLC digital input module 750-1415/040-000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC digital input module

Type

750-1415/040-000

No. of digital inputs (max.)

8

No. of inputs (max.)

8

Operating voltage

24 V DC

Manufacturer part #

750-1415/040-000

12

100 mm

69 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Spring clamp connection

TRUE

ATEX gas-ex-protection, Cat. 3G

ATEX dust-ex-protection, Cat. 3D

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

24-24 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1924050 WAGO 750-1415/040-000 PLC digital input module 750-1415/040-000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1924050 WAGO 750-1415/040-000 PLC digital input module 750-1415/040-000 1 pc(s)

Description

8-channel digital input DC 24V 3ms 2-conductor connection extremely

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.