• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-406 PLC digital input module 750-406 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC digital input module

Type

750-406

No. of digital inputs (max.)

2

No. of inputs (max.)

2

Operating voltage

120 V AC

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

750-406

Weight

47.593 g

Factory colour

Light grey

Mounting type

DIN rail

12

100 mm

69.8 mm

FALSE

AC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Spring clamp connection

TRUE

ATEX gas-ex-protection, Cat. 3G

ATEX dust-ex-protection, Cat. 3D

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

120-120 V

120-120 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1924573 WAGO 750-406 PLC digital input module 750-406 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1924573 WAGO 750-406 PLC digital input module 750-406 1 pc(s)

Description

2-channel digital input; AC 120 V

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.