• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-461/000-002 PLC analogue input module 750-461/000-002 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC analogue input module

Type

750-461/000-002

No. of analogue inputs

2

No. of inputs (max.)

2

Manufacturer part #

750-461/000-002

12

100 mm

69.8 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Spring clamp connection

TRUE

ATEX gas-ex-protection, Cat. 2G

ATEX dust-ex-protection, Cat. 3D

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

5-5 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1925222 WAGO 750-461/000-002 PLC analogue input module 750-461/000-002 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1925222 WAGO 750-461/000-002 PLC analogue input module 750-461/000-002 1 pc(s)

Description

2-channel analogue input resistance measurement 10… 1200 Ohm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.