• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-495/000-002 PLC analogue input module 750-495/000-002 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC analogue input module

Type

750-495/000-002

No. of analogue inputs

7

Operating voltage

5 V

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

750-495/000-002

Factory colour

Light grey

Mounting type

DIN rail

24

100 mm

67.8 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

Spring clamp connection

TRUE

None

None

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

5-5 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1924112 WAGO 750-495/000-002 PLC analogue input module 750-495/000-002 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1924112 WAGO 750-495/000-002 PLC analogue input module 750-495/000-002 1 pc(s)

Description

3-phase power measurement AC 690 V Rogowski coil

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.