• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-495/040-000 PLC 3-phase power meter 750-495/040-000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC 3-phase power meter

Type

750-495/040-000

No. of analogue inputs

7

Operating voltage

5 V

Height

67.8 mm

Length

100 mm

Width

24 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

IP20

Dim

(L x W x H) 100 x 24 x 67.8 mm

Display

Yes

Manufacturer part #

750-495/040-000

Connection

Spring-loaded connector

Mounting type

DIN rail

24

100 mm

67.8 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

Spring clamp connection

TRUE

ATEX gas-ex-protection, Cat. 3G

ATEX dust-ex-protection, Cat. 3D

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

5-5 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1924089 WAGO 750-495/040-000 PLC 3-phase power meter 750-495/040-000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1924089 WAGO 750-495/040-000 PLC 3-phase power meter 750-495/040-000 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.