• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-508/040-000 PLC digital output module 750-508/040-000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC digital output module

Type

750-508/040-000

No. of outputs (max.)

2

Operating voltage

24 V

Manufacturer part #

750-508/040-000

12

100 mm

67.8 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Spring clamp connection

TRUE

ATEX gas-ex-protection, Cat. 3G

ATEX dust-ex-protection, Cat. 3D

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

24-24 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1924060 WAGO 750-508/040-000 PLC digital output module 750-508/040-000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1924060 WAGO 750-508/040-000 PLC digital output module 750-508/040-000 1 pc(s)

Description

2-channel digital output 24 V DC 2.0 ADiagnoseExtrem

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.