• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-624/040-001 PLC feed-in filter 750-624/040-001 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC feed-in filter

Type

750-624/040-001

Operating voltage

24 V DC

Height

69.8 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

IP20

Dim

(L x W x H) 100 x 12 x 69.8 mm

Manufacturer part #

750-624/040-001

Connection

Spring-loaded connector

Factory colour

Dark grey

Mounting type

DIN rail

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1924021 WAGO 750-624/040-001 PLC feed-in filter 750-624/040-001 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1924021 WAGO 750-624/040-001 PLC feed-in filter 750-624/040-001 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.