• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-920 PLC cable 750-920 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 95.90 / piece)
€ 959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Communication cable

  • 750-920
  • Industrial packaging, pack of 10

Technical specifications

  • CONFIGURATION CABLE
Product type

PLC cable

Type

750-920

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

750-920

Weight

70 g

Factory colour

Black

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 192113 WAGO 750-920 PLC cable 750-920 10 pc(s)

User & Safety Instructions

User & Safety Instructions 192113 WAGO 750-920 PLC cable 750-920 10 pc(s)

Description

Black.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)