• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-965 PLC connector 750-965 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC connector

Interfaces

CC Link

Type

750-965

Length

54 mm

Width

45 mm

Dim

(L x W) 54 mm x 45 mm

Manufacturer part #

750-965

Weight

31.85 g

Connection

D-Sub plug

Factory colour

Grey

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1925328 WAGO 750-965 PLC connector 750-965 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1925328 WAGO 750-965 PLC connector 750-965 1 pc(s)

Description

Plug: D-Sub, Product Color: gray, international protection (IP Code): IP20. Weight: 31,85 g, Width: 45 mm, Depth: 54 mm. Quantity per Box: 1 pieces (e)

This text is machine translated.