• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 753-150 PLC coding module

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.13 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

753 Series coding elements

  • 753-150
  • Industrial packaging with 100 pieces

Technical specifications

  • CODING ELEMENTS
Product type

PLC coding module

Height

64 mm

Width

12 mm

Dim

(W x H x D) 12 x 64 x 100 mm

Manufacturer part #

753-150

Type

753-150

Weight

0.066 g

Content

100 pc(s)

Depth

100 mm

Industrial packaging

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192127 WAGO 753-150 PLC coding module

User & Safety Instructions

User & Safety Instructions 192127 WAGO 753-150 PLC coding module

Description

Red.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)