• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 753-502/000-800 PLC digital output module 753-502/000-800 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC digital output module

Type

753-502/000-800

No. of outputs (max.)

2

Operating voltage

24 V DC

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

753-502/000-800

Weight

43.041 g

Factory colour

Light grey

Mounting type

DIN rail

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1924097 WAGO 753-502/000-800 PLC digital output module 753-502/000-800 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1924097 WAGO 753-502/000-800 PLC digital output module 753-502/000-800 1 pc(s)

Description

2-channel digital output; DC 24 V; 2.0 A; feedback-free

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.