
Highlights & Details
WINSTA® MIDI Sockets/Plug - series 770
- 770-103
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Packaging type
Carton
- Product type
Mains connector
- Connector type
Socket, straight
- Total no. of pins
2 + PE
- Connection
Pull spring
- Nominal voltage
250 V
- Factory colour
Black
- Content
25 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
20 - 12
- Manufacturer part #
770-103
- Industrial packaging
Yes
- Cable Ø (max.)
4 mm²
- Cable Ø up to
0.5 mm²
- Cable Ø range
0.5 - 4 mm²
- Coding
A
- Contact material
Copper alloy
- Number of pins
2
- Width
34.6 mm
- Height
15 mm
- Length
76 mm
- Series
WINSTA MIDI
- Type
770-103
- Leading contact (PE)
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 653772 WAGO 770-103 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 + PE 25 A Black 25 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 653772 WAGO 770-103 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 + PE 25 A Black 25 pc(s) Carton
Description
Applications range: general building installation, lighting, measurement and shop fitting, laboratory work places, rail-mounted vehicles and ship building.
This text is machine translated.






