
Highlights & Details
Connector
- 770-113
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Product type
Mains connector
- Connector type
Plug, straight
- Total no. of pins
3
- Connection
Pull spring
- Nominal voltage
250 V
- Factory colour
Black
- Content
25 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
20 - 12
- Manufacturer part #
770-113
- Industrial packaging
Yes
- Cable Ø (max.)
4.00 mm²
- Cable Ø range
4.00 mm² (max)
- Coding
A
- Contact material
Copper alloy
- Number of pins
3
- Width
34.6 mm
- Height
15 mm
- Series
WINSTA MIDI
- Type
770-113
- Depth
75.9 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 653775 WAGO 770-113 Mains connector WINSTA MIDI Plug, straight Total number of pins: 3 25 A Black 25 pc(s)
User & Safety Instructions
User & Safety Instructions 653775 WAGO 770-113 Mains connector WINSTA MIDI Plug, straight Total number of pins: 3 25 A Black 25 pc(s)








