
Highlights & Details
Socket
- 770-242
- Industrial packaging with 100 pieces
- This text is machine translated.
Technical specifications
- Product type
Mains connector
- Connector type
Socket, straight
- Total no. of pins
2
- Connection
Pull spring
- Nominal voltage
250 V
- Factory colour
Grey
- Content
100 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
20 - 12
- Manufacturer part #
770-242
- Industrial packaging
Yes
- Coding
B
- Contact material
Copper alloy
- Number of pins
2
- Width
20 mm
- Height
12.9 mm
- Series
WINSTA MIDI
- Type
770-242
- Depth
37.5 mm
20
Bus
FALSE
12.9 mm
Spring clamp connection
Separate
25 A
250 V
FALSE
2
37.5 m
Polyamide (PA)
Tinned
3
TRUE
4 kV
1 mΩ
CuSn
IP20
1, 2
Grey
0.031
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 657385 WAGO 770-242 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 25 A Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 657385 WAGO 770-242 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 25 A Grey 100 pc(s)






