
Highlights & Details
Device connector
- 770-408
- Industrial packaging with 100 pieces
- This text is machine translated.
Technical specifications
- Product type
Mains connector
- Connector type
Socket, straight
- Total no. of pins
3
- Connection
Pull spring
- Nominal voltage
250 V
- Factory colour
Black
- Content
100 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Manufacturer part #
770-408
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Number of pins
3
- Width
31.1 mm
- Height
24.8 mm
- Series
WINSTA MIDI
- Type
770-408
- Depth
14.65 mm
31.1
Bus
TRUE
11.65 mm
Spring clamp connection
Black
Separate
25 A
250 V
3
21 m
Polyamide (PA)
Tinned
3
Straight
TRUE
4 kV
1 mΩ
Other
IP20
L, N, PE
Black
0.016
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654030 WAGO 770-408 Mains connector WINSTA MIDI Socket, straight Total number of pins: 3 25 A Black 100 pc(s)
User & Safety Instructions
User & Safety Instructions 654030 WAGO 770-408 Mains connector WINSTA MIDI Socket, straight Total number of pins: 3 25 A Black 100 pc(s)








