
WAGO;770-609;Mains distributorMains plug- Mains socket, Mains socket, Mains socket;Total number of pins: 5;Black25 pc(s)
Highlights & Details
Distributor
- 770-609
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Mains distributor
- Type A
Mains plug
- Factory colour
Black
- Type B
Mains socket
Mains socket
Mains socket
- Connector type
Adapter, straight
- Total no. of pins
5
- Content
25 pc(s)
- Cores
5
- Manufacturer part #
770-609
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Nominal voltage
400 V
- Nominal current
25 A
- Number of pins
5
- Width
50 mm
- Height
36.7 mm
- Depth
46 mm
- Type
770-609
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655936 WAGO;770-609;Mains distributorMains plug- Mains socket, Mains socket, Mains socket;Total number of pins: 5;Black25 pc(s)
User & Safety Instructions
User & Safety Instructions 655936 WAGO;770-609;Mains distributorMains plug- Mains socket, Mains socket, Mains socket;Total number of pins: 5;Black25 pc(s)
What kind of Mains Adapters & Power Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





