
Highlights & Details
Linect®-T-connector
- 770-6224
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Mains adapter
- Type A
Mains plug
- Factory colour
White
- Type B
Mains socket
- Connector type
Adapter, straight
- Total no. of pins
4
- Content
25 pc(s)
- Cores
4
- Manufacturer part #
770-6224
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Nominal voltage
400 V
- Nominal current
25 A
- Number of pins
4
- Width
65.5 mm
- Height
40.5 mm
- Depth
56.6 mm
- Type
770-6224
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654527 WAGO 770-6224 Mains adapter Mains plug - Mains socket Total number of pins: 4 White 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 654527 WAGO 770-6224 Mains adapter Mains plug - Mains socket Total number of pins: 4 White 25 pc(s) Piece







