
WAGO 770-672 Mains T distributor Mains plug - Mains socket, Mains socket Total number of pins: 5 White 50 pc(s) Piece
Highlights & Details
T-distributor
- 770-672
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Mains T distributor
- Type A
Mains plug
- Factory colour
White
- Type B
Mains socket
Mains socket
- Connector type
Adapter, right angle
- Total no. of pins
5
- Content
50 pc(s)
- Cores
5
- Manufacturer part #
770-672
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Nominal voltage
400 V
- Nominal current
25 A
- Number of pins
5
- Width
54 mm
- Height
35.9 mm
- Depth
48.9 mm
- Type
770-672
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654580 WAGO 770-672 Mains T distributor Mains plug - Mains socket, Mains socket Total number of pins: 5 White 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 654580 WAGO 770-672 Mains T distributor Mains plug - Mains socket, Mains socket Total number of pins: 5 White 50 pc(s) Piece






