
Highlights & Details
Linect®-T-connector
- 770-7502
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Mains adapter
- Type A
Mains plug
- Factory colour
Dark grey
- Type B
Mains socket
- Connector type
Adapter, straight
- Total no. of pins
2
- Content
25 pc(s)
- Cores
2
- Manufacturer part #
770-7502
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Nominal voltage
250 V
- Nominal current
25 A
- Number of pins
2
- Width
40.5 mm
- Height
39.4 mm
- Depth
56.6 mm
- Type
770-7502
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 653773 WAGO 770-7502 Mains adapter Mains plug - Mains socket Total number of pins: 2 Dark grey 25 pc(s) Package
User & Safety Instructions
User & Safety Instructions 653773 WAGO 770-7502 Mains adapter Mains plug - Mains socket Total number of pins: 2 Dark grey 25 pc(s) Package







