
Highlights & Details
Intermediate coupler
- 770-912
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Product type
Mains double pole connector
- Type A
Mains socket
- Factory colour
Red
- Type B
Mains socket
- Connector type
Adapter, straight
- Total no. of pins
5
- Content
50 pc(s)
- Manufacturer part #
770-912
- Industrial packaging
Yes
- Coding
P
- Contact material
Copper alloy
- Nominal voltage
400 V
- Nominal current
25 A
- Number of pins
5
- Width
47.8 mm
- Height
13 mm
- Depth
53.4 mm
- Type
770-912
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654693 WAGO 770-912 Mains double pole connector Mains socket - Mains socket Total number of pins: 5 Red 50 pc(s)
User & Safety Instructions
User & Safety Instructions 654693 WAGO 770-912 Mains double pole connector Mains socket - Mains socket Total number of pins: 5 Red 50 pc(s)




