
Highlights & Details
H-distributor
- 770-936
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Mains H distributor
- Type A
Mains plug
- Factory colour
Red
- Type B
Mains socket
Mains socket
- Connector type
Adapter, straight
- Total no. of pins
3
- Content
50 pc(s)
- Cores
3
- Manufacturer part #
770-936
- Industrial packaging
Yes
- Coding
P
- Contact material
Copper alloy
- Nominal voltage
250 V
- Nominal current
25 A
- Number of pins
3
- Width
30 mm
- Height
32.7 mm
- Depth
51 mm
- Type
770-936
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655941 WAGO 770-936 Mains H distributor Mains plug - Mains socket, Mains socket Total number of pins: 3 Red 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 655941 WAGO 770-936 Mains H distributor Mains plug - Mains socket, Mains socket Total number of pins: 3 Red 50 pc(s) Package







