
Highlights & Details
Pre-fabricated Y-cable; ECA; 2 x plug / socket; 3-pin + 5-pin / 5-pin; Kod. A/I; H05VV-F 3G 2.5 mm²; H05VV-F 2 x 1.5 mm²; 0.5 m; 1.50 mm²
Our service for you
Technical specifications
- Cross section: 1.50 mm²
- CABLE TYPE: H05VV-F 3G
- Product type
Mains distributor
- Type A
Mains plug
- Factory colour
Black
Blue
- Type B
Mains socket
- Connector type
Socket, straight
Plug, straight
- Total no. of pins
3, 5
- Content
1 pc(s)
- Cable length
0.50 m
- Cores
5
- Manufacturer part #
771-5001/180-000
- Coding
A/I.
- Nominal voltage
250 V
- Number of pins
3
5
- RoHS-compliant
Yes
- Type
771-5001/180-000
FALSE
2.5 mm²
H05VV-F
Black
Separate
16 A
250 V
500 m
3
Black
9.2-11.4 mm
Tinned
3
TRUE
4 kV
3 mΩ
IP20
Blue/black
8.252
Other
Plug
Bus
105 °C
70 °C
75
Eca
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2625215 WAGO 771-5001/180-000 Mains distributor Mains plug - Mains socket Total number of pins: 3, 5 Black, Blue 0.50 m 1 pc(s)


