
Highlights & Details
Pre-assembled connecting cable; ECA; female connector; 3-pin; Kod. A; H05VV-F 3G 1.5 mm²; 1 m; 1.50 mm²; black
Our service for you
Technical specifications
- Cross section: 1.50 mm²
- CABLE TYPE: H05VV-F 3G
- Product type
Mains cable
- Type A
Mains socket
- Factory colour
Black
- Type B
Mains plug
- Connector type
Socket, straight
Plug, straight
- Total no. of pins
3
- Content
1 pc(s)
- Cable length
1 m
- Cores
3
- Manufacturer part #
771-9993/006-101
- Coding
A
- Nominal voltage
250 V
- Nominal current
16 A
- Number of pins
3
- RoHS-compliant
Yes
- Type
771-9993/006-101
FALSE
1.5 mm²
H05VV-F
Black
Separate
16 A
250 V
1000 m
3
Black
7.4-9.4 mm
Tinned
3
TRUE
4 kV
1 mΩ
IP20
L, N, PE
Black
8.188
Connecting cable
Bus
Plug
105 °C
70 °C
85
Eca
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2625171 WAGO 771-9993/006-101 Mains cable Mains socket - Mains plug Total number of pins: 3 Black 1 m 1 pc(s)












