
Highlights & Details
Pre-assembled connecting cable; ECA; female connector; 3-pin; Kod. A; H05VV-F 3G 2.5 mm²; 7 m; 2.50 mm²; black
Our service for you
Technical specifications
- Cross section: 2.50 mm²
- CABLE TYPE: H05VV-F 3G
- Product type
Mains cable
- Type A
Mains socket
- Factory colour
Black
- Type B
Mains plug
- Connector type
Socket, straight
Plug, straight
- Total no. of pins
3
- Content
1 pc(s)
- Cable length
7 m
- Cores
3
- Manufacturer part #
771-9993/007-701
- Coding
A
- Nominal voltage
250 V
- Nominal current
20 A
- Number of pins
3
- RoHS-compliant
Yes
- Type
771-9993/007-701
FALSE
2.5 mm²
H05VV-F
Black
Separate
20 A
250 V
7000 m
3
Black
9.2-11.4 mm
Tinned
3
TRUE
4 kV
1 mΩ
IP20
L, N, PE
Black
5.301
Connecting cable
Bus
Plug
105 °C
70 °C
85
Eca
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2625181 WAGO 771-9993/007-701 Mains cable Mains socket - Mains plug Total number of pins: 3 Black 7 m 1 pc(s)












