
Highlights & Details
Pre-assembled connection cable; ECA; plug/open end; 3-pin; Kod. A; H05VV-F 3G 1.5 mm²; 3 m; 1.50 mm²; white
Our service for you
Technical specifications
- Cross section: 1.50 mm²
- CABLE TYPE: H05VV-F 3G
- Product type
Mains cable
- Type A
Mains plug
- Factory colour
White
- Type B
Open cable ends
- Connector type
Plug, straight
- Total no. of pins
3
- Content
1 pc(s)
- Cable length
3 m
- Cores
3
- Manufacturer part #
771-9993/206-302
- Coding
A
- Nominal voltage
250 V
- Nominal current
16 A
- Number of pins
3
- RoHS-compliant
Yes
- Type
771-9993/206-302
FALSE
1.5 mm²
H05VV-F
White
Separate
16 A
250 V
3000 m
3
White
7.4-9.4 mm
Tinned
3
TRUE
4 kV
1 mΩ
IP20
L, N, PE
White
1.669
9 mm
55
Other
Plug
Free conductor end
105 °C
Ultrasonic compressed wire ends
70 °C
85
Eca
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2625190 WAGO 771-9993/206-302 Mains cable Mains plug - Open cable ends Total number of pins: 3 White 3 m 1 pc(s)









