
Technical specifications
- Cross section: 1.50 mm²
- CABLE TYPE: H05VV-F 4G
- Product type
Mains cable
- Type A
Mains socket
- Factory colour
Black
- Type B
Mains plug
- Connector type
Socket, straight
Plug, straight
- Total no. of pins
4
- Content
1 pc(s)
- Cable length
2 m
- Cores
4
- Manufacturer part #
771-9994/006-201
- Coding
A
- Nominal voltage
250 V
- Nominal current
16 A
- Number of pins
4
- RoHS-compliant
Yes
- Type
771-9994/006-201
FALSE
1.5 mm²
H05VV-F
Black
Separate
16 A
400 V
2000 m
4
Black
8.4-10.5 mm
Tinned
3
TRUE
6 kV
1 mΩ
IP20
Black
16.621
Other
Bus
Plug
105 °C
70 °C
85
Eca
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2625203 WAGO 771-9994/006-201 Mains cable Mains socket - Mains plug Total number of pins: 4 Black 2 m 1 pc(s)












