
Highlights & Details
Infeed Module
- 772-267
- Industrial packaging, pack of 10
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Feeder module
- Type A
Hook-up wire
- Factory colour
Red
- Type B
Ribbon cable
- Connector type
Adapter, straight
- Total no. of pins
5
- Content
10 pc(s)
- Cores
5
- Manufacturer part #
772-267
- Industrial packaging
Yes
- Contact material
Copper alloy
- Nominal voltage
400 V
- Nominal current
25 A
- Number of pins
5
- Width
50 mm
- Height
46.5 mm
- Depth
82.5 mm
- Cross section
5 x 2.5 mm²
- Type
772-267
- Cross section per core
2.5 mm²
22 - 14
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655934 WAGO 772-267 Feeder module Hook-up wire - Ribbon cable Total number of pins: 5 Red 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 655934 WAGO 772-267 Feeder module Hook-up wire - Ribbon cable Total number of pins: 5 Red 10 pc(s) Piece







