
Highlights & Details
Module terminal
- 772-268
- Industrial packaging, pack of 10
- This text is machine translated.
Technical specifications
- Product type
Module terminal
- Type A
Hook-up wire
- Factory colour
Red
- Type B
Ribbon cable
- Connector type
Adapter, straight
- Total no. of pins
5
- Content
10 pc(s)
- Cores
5
- Manufacturer part #
772-268
- Industrial packaging
Yes
- Coding
P
- Contact material
Copper alloy
- Nominal voltage
400 V
- Nominal current
25 A
- Number of pins
5
- Width
50 mm
- Height
46.5 mm
- Depth
79 mm
- Cross section
5 x 2.5 mm²
- Type
772-268
- Cross section per core
2.5 mm²
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654695 WAGO 772-268 Module terminal Hook-up wire - Ribbon cable Total number of pins: 5 Red 10 pc(s)
User & Safety Instructions
User & Safety Instructions 654695 WAGO 772-268 Module terminal Hook-up wire - Ribbon cable Total number of pins: 5 Red 10 pc(s)







