
Highlights & Details
Junction box connector
- 773-492
- Industrial packaging with 1000 pieces
- This text is machine translated.
Technical specifications
- Product type
Screw terminal
- Cross section (inflexible) (min.)
0.75 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
2
- Factory colour
Light grey
- Series
773
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Content
1000 pc(s)
- Manufacturer part #
773-492
12
- Stripping length
12 mm
- Connection
Quick-connect
- Industrial packaging
Yes
- Nominal voltage
550 V
- Width
9.2 mm
Documents & Downloads
Datasheet
Datasheet 653564 WAGO 773-492 Screw terminal flexible: - fixed: 0.75-2.5 mm² Number of pins: 2 1000 pc(s) Light grey
User & Safety Instructions
User & Safety Instructions 653564 WAGO 773-492 Screw terminal flexible: - fixed: 0.75-2.5 mm² Number of pins: 2 1000 pc(s) Light grey












