• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 787-1201 PSU enclosure 12 V DC 2.5 A 30 W No. of outputs:1 x Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Primary-switched power supply

  • Compact1-phaseDC-OK LED
  • This text is machine translated.

Technical specifications

Product type

PSU enclosure

Min. input voltage

90 V AC

125 V DC

Input voltage (max.)

264 V AC

375 V DC

Max. output current

2.5 A

Output current (max.) - rounded

2.5 A

30 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

12 V DC

No. of outputs

1 x

Connection

Spring-loaded heavy duty connector

Dim

(L x W x H) 56 x 54 x 90 mm

Weight

319 g

Output voltage (max.)

12 V DC

Output voltage (min.)

10 V

Max. operating temperature (derating)

+70 °C

Min. operating temperature (derating)

-25 °C

Manufacturer part #

787-1201

Content

1 pc(s)

PSU features

Regulated

Width

54 mm

Height

90 mm

Length

56 mm

IP20

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

787-1201

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624967 WAGO 787-1201 PSU enclosure 12 V DC 2.5 A 30 W No. of outputs:1 x Content 1 pc(s)

Description

Features

  • Step profile for standard installation in the installation distributorRemovable front plate and screw fittings ideal for alternative installation in the system distributor or device installationPlug-in picoMAX® connection technology (tool-free)Can be switched in parallel, can be switched in seriesElectrically isolated output voltage (SELV) according to EN 60335-1; PELV according to EN 60204

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.