• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 788-117 jumper bar Pole no. (num): 8 white 1/pk

Product type
Jumper
Content
1 pc(s)
Factory colour
White
Number of pins
8
Type
788-117
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 8.99
-39 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jumper Bar

  • Symbol image for WAGO 788-117 jumper bar Pole no. (num): 8 white 1/pk

Technical specifications

  • Nominal current 18 A max.
Product type

Jumper

Content

1 pc(s)

Factory colour

White

Number of pins

8

Type

788-117

Size

8 pin

Type

788-117

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 504625 WAGO 788-117 jumper bar Pole no. (num): 8 white 1/pk

User & Safety Instructions

User & Safety Instructions 504625 WAGO 788-117 jumper bar Pole no. (num): 8 white 1/pk

Description

For bridging plug bases with relays (module/module).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)